Part Details for HCHP2208K5760FNT by Vishay Sfernice
Overview of HCHP2208K5760FNT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2208K5760FNT
HCHP2208K5760FNT CAD Models
HCHP2208K5760FNT Part Data Attributes
|
HCHP2208K5760FNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
HCHP2208K5760FNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 576 ohm, SURFACE MOUNT, 2208, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.53 mm | |
Package Style | SMT | |
Package Width | 2.05 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2208K5760FNT
This table gives cross-reference parts and alternative options found for HCHP2208K5760FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2208K5760FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2208K5760FWT | Res,SMT,Thick Film,576 Ohms,200WV,1% +/-Tol,-100,100ppm TC,2208 Case | Vishay Intertechnologies | HCHP2208K5760FNT vs CHP2208K5760FWT |
CHP2208K5760FNPD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | HCHP2208K5760FNT vs CHP2208K5760FNPD |
HCHP2208K5760FGPF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | HCHP2208K5760FNT vs HCHP2208K5760FGPF |
HCHP2208K5760FWTA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | HCHP2208K5760FNT vs HCHP2208K5760FWTA |
HCHP2208K5760FG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K5760FNT vs HCHP2208K5760FG |
HCHP2208K5760FF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K5760FNT vs HCHP2208K5760FF |
CHP2208K5760FBTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | HCHP2208K5760FNT vs CHP2208K5760FBTF |
HCHP2208K5760FWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | HCHP2208K5760FNT vs HCHP2208K5760FWT131 |
HCHP2208K5760FNTD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | HCHP2208K5760FNT vs HCHP2208K5760FNTD |