Part Details for HCHP2208K2293DGPC by Vishay Intertechnologies
Results Overview of HCHP2208K2293DGPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCHP2208K2293DGPC Information
HCHP2208K2293DGPC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for HCHP2208K2293DGPC
HCHP2208K2293DGPC CAD Models
HCHP2208K2293DGPC Part Data Attributes
|
HCHP2208K2293DGPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2208K2293DGPC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.53 mm | |
Package Style | SMT | |
Package Width | 2.05 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2208K2293DGPC
This table gives cross-reference parts and alternative options found for HCHP2208K2293DGPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2208K2293DGPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2208K2293DFPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | HCHP2208K2293DGPC vs CHP2208K2293DFPC |
HCHP2208K2293DBPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | HCHP2208K2293DGPC vs HCHP2208K2293DBPC |
HCHP2208100PPM229K0.5%FTRE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | HCHP2208K2293DGPC vs HCHP2208100PPM229K0.5%FTRE2 |
HCHP2208K2293DBTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | HCHP2208K2293DGPC vs HCHP2208K2293DBTC |
CHP2208K2293DFPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | HCHP2208K2293DGPC vs CHP2208K2293DFPF |
HCHP2208K2293DNPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | HCHP2208K2293DGPC vs HCHP2208K2293DNPT |
HCHP2208K2293DB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | HCHP2208K2293DGPC vs HCHP2208K2293DB |
HCHP2208100PPM229K0.5%F0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | HCHP2208K2293DGPC vs HCHP2208100PPM229K0.5%F0131E2 |
HCHP2208100PPM229K0.5%FTRR0151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 229000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | HCHP2208K2293DGPC vs HCHP2208100PPM229K0.5%FTRR0151 |