Part Details for HCHP2010L2704JB by Vishay Intertechnologies
Overview of HCHP2010L2704JB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010L2704JB
HCHP2010L2704JB CAD Models
HCHP2010L2704JB Part Data Attributes
|
HCHP2010L2704JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L2704JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L2704JB
This table gives cross-reference parts and alternative options found for HCHP2010L2704JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L2704JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010L2704JN151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2704JB vs HCHP2010L2704JN151 |
HCHP2010L2704JGPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2704JB vs HCHP2010L2704JGPT131 |
CHP2010L2704JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2704JB vs CHP2010L2704JBPT131 |
CHP2010L2704JWT | Res,SMT,Thick Film,2.7M Ohms,200WV,5% +/-Tol,-200,200ppm TC,2010 Case | Vishay Intertechnologies | HCHP2010L2704JB vs CHP2010L2704JWT |
HCHP2010L2704JFPC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2704JB vs HCHP2010L2704JFPC |
HCHP2010L2704JWT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2704JB vs HCHP2010L2704JWT151 |
HCHP2010L2704JWTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2704JB vs HCHP2010L2704JWTE |
CHP2010L2704JBPC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2704JB vs CHP2010L2704JBPC |
CHP2010L2704JWTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2704JB vs CHP2010L2704JWTB |