Part Details for HCHP2010L2005GF by Vishay Intertechnologies
Overview of HCHP2010L2005GF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010L2005GF
HCHP2010L2005GF CAD Models
HCHP2010L2005GF Part Data Attributes
|
HCHP2010L2005GF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L2005GF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L2005GF
This table gives cross-reference parts and alternative options found for HCHP2010L2005GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L2005GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010L2005GGPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010L2005GGPD |
HCHP2010L2005GFTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010L2005GFTB |
HCHP2010200PPM20M2%BR0151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010200PPM20M2%BR0151 |
HCHP2010200PPM20M2%WE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010200PPM20M2%WE4 |
HCHP2010L2005GNT | RES,SMT,THICK FILM,20M OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE | Vishay Sfernice | HCHP2010L2005GF vs HCHP2010L2005GNT |
CHP2010L2005GG131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GF vs CHP2010L2005GG131 |
HCHP2010L2005GG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010L2005GG |
HCHP2010L2005GBPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010L2005GBPT151 |
HCHP2010L2005GNT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010L2005GNT131 |
HCHP2010L2005GFTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2005GF vs HCHP2010L2005GFTD |