Part Details for HCHP2010K9R76FNT by Vishay Sfernice
Overview of HCHP2010K9R76FNT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010K9R76FNT
HCHP2010K9R76FNT CAD Models
HCHP2010K9R76FNT Part Data Attributes
|
HCHP2010K9R76FNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
HCHP2010K9R76FNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 9.76 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010K9R76FNT
This table gives cross-reference parts and alternative options found for HCHP2010K9R76FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010K9R76FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010100PPM9.761%FTRE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010100PPM9.761%FTRE2 |
CHP2010K9R76FW131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K9R76FNT vs CHP2010K9R76FW131 |
HCHP2010K9R76FGPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010K9R76FGPD |
HCHP2010K9R76FFW | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010K9R76FFW |
HCHP2010K9R76FWTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010K9R76FWTE |
HCHP2010K9R76FGT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010K9R76FGT151 |
HCHP2010K9R76FGPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010K9R76FGPF |
CHP2010100PPM9.761%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K9R76FNT vs CHP2010100PPM9.761%GTRE4 |
HCHP2010K9R76FFTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010K9R76FFTC |
HCHP2010100PPM9.761%GR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K9R76FNT vs HCHP2010100PPM9.761%GR0151E4 |