Part Details for HCHP2010K6423DWPT131 by Vishay Intertechnologies
Overview of HCHP2010K6423DWPT131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010K6423DWPT131
HCHP2010K6423DWPT131 CAD Models
HCHP2010K6423DWPT131 Part Data Attributes
|
HCHP2010K6423DWPT131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010K6423DWPT131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 642000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010K6423DWPT131
This table gives cross-reference parts and alternative options found for HCHP2010K6423DWPT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010K6423DWPT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010K6423DBPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs HCHP2010K6423DBPT151 |
HCHP2010K6423DW151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs HCHP2010K6423DW151 |
CHP2010K6423DWPE | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs CHP2010K6423DWPE |
CHP2010100PPM642K0.5%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs CHP2010100PPM642K0.5%WTR0131E4 |
HCHP2010K6423DNPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs HCHP2010K6423DNPT151 |
HCHP2010K6423DNPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs HCHP2010K6423DNPF |
HCHP2010K6423DNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs HCHP2010K6423DNW |
HCHP2010K6423DFPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 642000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K6423DWPT131 vs HCHP2010K6423DFPT151 |
CHP2010K6423DNT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 0.5 %, 100 ppm, 642000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | HCHP2010K6423DWPT131 vs CHP2010K6423DNT |