Part Details for HCHP2010K1914DNPB by Vishay Intertechnologies
Overview of HCHP2010K1914DNPB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010K1914DNPB
HCHP2010K1914DNPB CAD Models
HCHP2010K1914DNPB Part Data Attributes
|
HCHP2010K1914DNPB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010K1914DNPB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010K1914DNPB
This table gives cross-reference parts and alternative options found for HCHP2010K1914DNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010K1914DNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010K1914DFPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DFPF |
HCHP2010K1914DFTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DFTF |
HCHP2010K1914DNTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DNTC |
HCHP2010K1914DFT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DFT131 |
HCHP2010K1914DFPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DFPT151 |
HCHP2010K1914DGPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DGPT151 |
HCHP2010K1914DFTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K1914DNPB vs HCHP2010K1914DFTB |
CHP2010K1914DFT | Res,SMT,Thick Film,1.91M Ohms,200WV,.5% +/-Tol,-100,100ppm TC,2010 Case | Vishay Intertechnologies | HCHP2010K1914DNPB vs CHP2010K1914DFT |
CHP2010K1914DNTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010K1914DNPB vs CHP2010K1914DNTE |