Datasheets
HCHP2010K1870FWPT151 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for HCHP2010K1870FWPT151 by Vishay Intertechnologies

Overview of HCHP2010K1870FWPT151 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP2010K1870FWPT151

HCHP2010K1870FWPT151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP2010K1870FWPT151 Part Data Attributes

HCHP2010K1870FWPT151 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP2010K1870FWPT151 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 1 W
Reference Standard MIL-R-55342D
Resistance 187 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for HCHP2010K1870FWPT151

This table gives cross-reference parts and alternative options found for HCHP2010K1870FWPT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010K1870FWPT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCHP2010K1870FBT131 Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies HCHP2010K1870FWPT151 vs HCHP2010K1870FBT131
CHP2010100PPM1871%W0131E4 Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies HCHP2010K1870FWPT151 vs CHP2010100PPM1871%W0131E4
CHP2010K1870FBT Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies HCHP2010K1870FWPT151 vs CHP2010K1870FBT
HCHP2010K1870FBT Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies HCHP2010K1870FWPT151 vs HCHP2010K1870FBT
HCHP2010100PPM1871%W0131E4 Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies HCHP2010K1870FWPT151 vs HCHP2010100PPM1871%W0131E4
CHP2010K1870FNT Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies HCHP2010K1870FWPT151 vs CHP2010K1870FNT
CHP2010K1870FGT131 Fixed Resistor, Metal Glaze/thick Film, 1W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies HCHP2010K1870FWPT151 vs CHP2010K1870FGT131

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP2010K1870FWPT151 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP2010K1870FWPT151 by Vishay Intertechnologies

  • Please alert me when HCHP2010K1870FWPT151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCHP2010K1870FWPT151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP2010K1870FWPT151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCHP2010K1870FWPT151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP2010K1870FWPT151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP2010K1870FWPT151 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: