Part Details for HCHP2010200PPM47M2%F by Vishay Intertechnologies
Overview of HCHP2010200PPM47M2%F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010200PPM47M2%F
HCHP2010200PPM47M2%F CAD Models
HCHP2010200PPM47M2%F Part Data Attributes
|
HCHP2010200PPM47M2%F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010200PPM47M2%F
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010200PPM47M2%F
This table gives cross-reference parts and alternative options found for HCHP2010200PPM47M2%F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010200PPM47M2%F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010200PPM47M2%FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010200PPM47M2%F vs HCHP2010200PPM47M2%FE2 |
CHP2010200PPM47M2%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010200PPM47M2%F vs CHP2010200PPM47M2%GTR0131E4 |