Part Details for HCHP2010100PPM96.5K0.5%NR0151E by Vishay Intertechnologies
Overview of HCHP2010100PPM96.5K0.5%NR0151E by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010100PPM96.5K0.5%NR0151E
HCHP2010100PPM96.5K0.5%NR0151E CAD Models
HCHP2010100PPM96.5K0.5%NR0151E Part Data Attributes
|
HCHP2010100PPM96.5K0.5%NR0151E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010100PPM96.5K0.5%NR0151E
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 96500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010100PPM96.5K0.5%NR0151E
This table gives cross-reference parts and alternative options found for HCHP2010100PPM96.5K0.5%NR0151E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010100PPM96.5K0.5%NR0151E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010100PPM96.5K0.5%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs CHP2010100PPM96.5K0.5%W0131E4 |
CHP2010K9652DG131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs CHP2010K9652DG131 |
HCHP2010K9652DF | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs HCHP2010K9652DF |
HCHP2010100PPM96.5K0.5%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs HCHP2010100PPM96.5K0.5%G0131E4 |
CHP2010K9652DG | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs CHP2010K9652DG |
CHP2010100PPM96.5K0.5%GTR0131E | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs CHP2010100PPM96.5K0.5%GTR0131E |
CHP2010100PPM96.5K0.5%FTRE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs CHP2010100PPM96.5K0.5%FTRE2 |
HCHP2010K9652DNT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 96500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010100PPM96.5K0.5%NR0151E vs HCHP2010K9652DNT151 |