Datasheets
HCHP1505K17R4DBT151 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505,

Part Details for HCHP1505K17R4DBT151 by Vishay Intertechnologies

Overview of HCHP1505K17R4DBT151 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP1505K17R4DBT151

HCHP1505K17R4DBT151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP1505K17R4DBT151 Part Data Attributes

HCHP1505K17R4DBT151 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP1505K17R4DBT151 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.81 mm
Package Style SMT
Package Width 1.32 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Reference Standard MIL-R-55342D
Resistance 17.4 Ω
Resistor Type FIXED RESISTOR
Size Code 1505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for HCHP1505K17R4DBT151

This table gives cross-reference parts and alternative options found for HCHP1505K17R4DBT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1505K17R4DBT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCHP1505K17R4DWT131 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, Vishay Intertechnologies HCHP1505K17R4DBT151 vs HCHP1505K17R4DWT131
HCHP1505K17R4DBPC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies HCHP1505K17R4DBT151 vs HCHP1505K17R4DBPC
CHP1505K17R4DGT131 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, Vishay Intertechnologies HCHP1505K17R4DBT151 vs CHP1505K17R4DGT131
CHP1505K17R4DBPD Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies HCHP1505K17R4DBT151 vs CHP1505K17R4DBPD
CHP1505K17R4DFPF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies HCHP1505K17R4DBT151 vs CHP1505K17R4DFPF
CHP1505100PPM17.40.5%FTRE2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, Vishay Intertechnologies HCHP1505K17R4DBT151 vs CHP1505100PPM17.40.5%FTRE2
HCHP1505K17R4DWPT131 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, Vishay Intertechnologies HCHP1505K17R4DBT151 vs HCHP1505K17R4DWPT131
CHP1505K17R4DGTD Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies HCHP1505K17R4DBT151 vs CHP1505K17R4DGTD
CHP1505K17R4DNW Res,SMT,Thick Film,17.4 Ohms,200WV,.5% +/-Tol,-100,100ppm TC,1505 Case Vishay Intertechnologies HCHP1505K17R4DBT151 vs CHP1505K17R4DNW
HCHP1505K17R4DW131 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, Vishay Intertechnologies HCHP1505K17R4DBT151 vs HCHP1505K17R4DW131

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP1505K17R4DBT151 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP1505K17R4DBT151 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP1505K17R4DBT151 would you like to use for your alert(s)?
  • Please alert me when HCHP1505K17R4DBT151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP1505K17R4DBT151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP1505K17R4DBT151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP1505K17R4DBT151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP1505K17R4DBT151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP1505K17R4DBT151 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: