Part Details for HCHP1206K1020DGTF by Vishay Intertechnologies
Overview of HCHP1206K1020DGTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1206K1020DGTF
HCHP1206K1020DGTF CAD Models
HCHP1206K1020DGTF Part Data Attributes
|
HCHP1206K1020DGTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1206K1020DGTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1206K1020DGTF
This table gives cross-reference parts and alternative options found for HCHP1206K1020DGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1206K1020DGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1206K1020DGTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HCHP1206K1020DGTF vs HCHP1206K1020DGTB |
HCHP1206K1020DGPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HCHP1206K1020DGTF vs HCHP1206K1020DGPB |
CHR1206102R+-0.5%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | HCHP1206K1020DGTF vs CHR1206102R+-0.5%-TCR100 |
HCHP1206K1020DNTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HCHP1206K1020DGTF vs HCHP1206K1020DNTF |
CHP1206K1020DFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HCHP1206K1020DGTF vs CHP1206K1020DFPB |
CRS1206102R+/-0.5%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | HCHP1206K1020DGTF vs CRS1206102R+/-0.5%-TK100TAPE180MM |
CRS1206102R+/-0.5%-TK100TAPE330MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | HCHP1206K1020DGTF vs CRS1206102R+/-0.5%-TK100TAPE330MM |