Part Details for HCHP1206200PPM162%G0131E4 by Vishay Intertechnologies
Overview of HCHP1206200PPM162%G0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1206200PPM162%G0131E4
HCHP1206200PPM162%G0131E4 CAD Models
HCHP1206200PPM162%G0131E4 Part Data Attributes
|
HCHP1206200PPM162%G0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1206200PPM162%G0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1206200PPM162%G0131E4
This table gives cross-reference parts and alternative options found for HCHP1206200PPM162%G0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1206200PPM162%G0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8-160GBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | HCHP1206200PPM162%G0131E4 vs RMC1/8-160GBA |
CHP1206200PPM162%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | HCHP1206200PPM162%G0131E4 vs CHP1206200PPM162%N0131E2 |