HCHP1206100PPM243K0.5%NTR0131E
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of HCHP1206100PPM243K0.5%NTR0131E by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCHP1206100PPM243K0.5%NTR0131E by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP1206100PPM243K0.5%NTR0131E by Vishay Intertechnologies

HCHP1206100PPM243K0.5%NTR0131E
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e2
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-55342D
Resistance
243000 Ω
Resistor Type
FIXED RESISTOR
Series
HCHP HYBRID
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. HCHP1206100PPM243K0.5%NTR0131E
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for HCHP1206100PPM243K0.5%NTR0131E

This table gives cross-reference parts and alternative options found for HCHP1206100PPM243K0.5%NTR0131E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1206100PPM243K0.5%NTR0131E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT062433DP2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ralec HCHP1206100PPM243K0.5%NTR0131E vs RTT062433DP2
CDF1206243K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic HCHP1206100PPM243K0.5%NTR0131E vs CDF1206243K0.5%100PPM/KNS
RTT062433DP3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ralec HCHP1206100PPM243K0.5%NTR0131E vs RTT062433DP3
CDF1206243K0.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic HCHP1206100PPM243K0.5%NTR0131E vs CDF1206243K0.5%100PPM/KKP20
CDF1206243K0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic HCHP1206100PPM243K0.5%NTR0131E vs CDF1206243K0.5%100PPM/KKP10
CDF1206243K0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic HCHP1206100PPM243K0.5%NTR0131E vs CDF1206243K0.5%100PPM/KNP5
CDF1206243K0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic HCHP1206100PPM243K0.5%NTR0131E vs CDF1206243K0.5%100PPM/KNP10
RTT062433DP4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ralec HCHP1206100PPM243K0.5%NTR0131E vs RTT062433DP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP1206100PPM243K0.5%NTR0131E by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP1206100PPM243K0.5%NTR... by Vishay Intertechnologies

  • Please alert me when HCHP1206100PPM243K0.5%NTR... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCHP1206100PPM243K0.5%NTR... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP1206100PPM243K0.5%NTR... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCHP1206100PPM243K0.5%NTR... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP1206100PPM243K0.5%NTR....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP1206100PPM243K0.5%NTR0131E by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: