Part Details for HCHP1020K1723DFPB by Vishay Intertechnologies
Overview of HCHP1020K1723DFPB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1020K1723DFPB
HCHP1020K1723DFPB CAD Models
HCHP1020K1723DFPB Part Data Attributes
|
HCHP1020K1723DFPB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1020K1723DFPB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1020K1723DFPB
This table gives cross-reference parts and alternative options found for HCHP1020K1723DFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1020K1723DFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1020K1723DGPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020K1723DFPB vs CHP1020K1723DGPF |
HCHP1020K1723DBT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020K1723DFPB vs HCHP1020K1723DBT151 |
HCHP1020K1723DF151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020K1723DFPB vs HCHP1020K1723DF151 |
CHP1020K1723DFW | Res,SMT,Thick Film,172K Ohms,200WV,.5% +/-Tol,-100,100ppm TC,1020 Case | Vishay Intertechnologies | HCHP1020K1723DFPB vs CHP1020K1723DFW |
CHP1020K1723DFTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020K1723DFPB vs CHP1020K1723DFTF |
HCHP1020K1723DW | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020K1723DFPB vs HCHP1020K1723DW |
HCHP1020K1723DWTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020K1723DFPB vs HCHP1020K1723DWTA |
CHP1020K1723DNTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020K1723DFPB vs CHP1020K1723DNTB |
CHP1020100PPM172K0.5%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020K1723DFPB vs CHP1020100PPM172K0.5%WTR0131E4 |
HCHP1020100PPM172K0.5%WTRR0151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020K1723DFPB vs HCHP1020100PPM172K0.5%WTRR0151 |