Part Details for HCHP1005K3122DNPA by Vishay Intertechnologies
Overview of HCHP1005K3122DNPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1005K3122DNPA
HCHP1005K3122DNPA CAD Models
HCHP1005K3122DNPA Part Data Attributes
|
HCHP1005K3122DNPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1005K3122DNPA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 31200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for HCHP1005K3122DNPA
This table gives cross-reference parts and alternative options found for HCHP1005K3122DNPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1005K3122DNPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1005K3122DFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | HCHP1005K3122DNPA vs HCHP1005K3122DFT |
HCHP1005K3122DWTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | HCHP1005K3122DNPA vs HCHP1005K3122DWTA |
HCHP1005K3122DWT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | HCHP1005K3122DNPA vs HCHP1005K3122DWT |
CHP1005K3122DBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | HCHP1005K3122DNPA vs CHP1005K3122DBT |
CHP1005K3122DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 1005, | Vishay Intertechnologies | HCHP1005K3122DNPA vs CHP1005K3122DB |