Part Details for HCHP0805L1804JF by Vishay Intertechnologies
Overview of HCHP0805L1804JF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0805L1804JF
HCHP0805L1804JF CAD Models
HCHP0805L1804JF Part Data Attributes
|
HCHP0805L1804JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0805L1804JF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for HCHP0805L1804JF
This table gives cross-reference parts and alternative options found for HCHP0805L1804JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0805L1804JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0705L1804JBPT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs CHP0705L1804JBPT |
CHP0705L1804JF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs CHP0705L1804JF |
HCHP0805L1804JB151 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs HCHP0805L1804JB151 |
HCHP0705200PPM1.8M5%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs HCHP0705200PPM1.8M5%WTRE4 |
HCHP0805200PPM1.8M5%B | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs HCHP0805200PPM1.8M5%B |
CHP0705L1804JG | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs CHP0705L1804JG |
HCHP0805L1804JFPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs HCHP0805L1804JFPT131 |
CHP0805L1804JFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs CHP0805L1804JFT131 |
HCHP0705200PPM1.8M5%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs HCHP0705200PPM1.8M5%GTRE4 |
CHP0705L1804JG131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805L1804JF vs CHP0705L1804JG131 |