Part Details for HCHP0805K8R25FGTC by Vishay Intertechnologies
Overview of HCHP0805K8R25FGTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0805K8R25FGTC
HCHP0805K8R25FGTC CAD Models
HCHP0805K8R25FGTC Part Data Attributes
|
HCHP0805K8R25FGTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0805K8R25FGTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HCHP0805K8R25FGTC
This table gives cross-reference parts and alternative options found for HCHP0805K8R25FGTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0805K8R25FGTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP0805K8R25FWTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs CHP0805K8R25FWTD |
CHP0805K8R25FG | Vishay Sfernice | Check for Price | RES,SMT,THICK FILM,8.25 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | HCHP0805K8R25FGTC vs CHP0805K8R25FG |
CHP0805K8R25FBPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs CHP0805K8R25FBPC |
CHP0805K8R25FBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 8.25 ohm, SURFACE MOUNT, 0805, CHIP | HCHP0805K8R25FGTC vs CHP0805K8R25FBT |
HCHP0805K8R25FWPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs HCHP0805K8R25FWPC |
HCHP0805K8R25FWPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs HCHP0805K8R25FWPA |
CHP0805K8R25FGT | Vishay Intertechnologies | $5.0100 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs CHP0805K8R25FGT |
HCHP0805K8R25FWTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs HCHP0805K8R25FWTF |
HCHP0805K8R25FBPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HCHP0805K8R25FGTC vs HCHP0805K8R25FBPD |
CHP0805K8R25FG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | HCHP0805K8R25FGTC vs CHP0805K8R25FG |