Part Details for HCHP0805K4221FBTD by Vishay Intertechnologies
Overview of HCHP0805K4221FBTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0805K4221FBTD
HCHP0805K4221FBTD CAD Models
HCHP0805K4221FBTD Part Data Attributes
|
HCHP0805K4221FBTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0805K4221FBTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HCHP0805K4221FBTD
This table gives cross-reference parts and alternative options found for HCHP0805K4221FBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0805K4221FBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K4221FWW | Res,SMT,Thick Film,4.22K Ohms,150WV,1% +/-Tol,-100,100ppm TC,0705 Case | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FWW |
CHP0805K4221FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FBT |
CHP0805K4221FBW | Res,SMT,Thick Film,4.22K Ohms,150WV,1% +/-Tol,-100,100ppm TC,0705 Case | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FBW |
CHP0805K4221FN | RES,SMT,THICK FILM,4.22K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Sfernice | HCHP0805K4221FBTD vs CHP0805K4221FN |
CHP0805K4221FNPB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FNPB |
CHP0805K4221FNT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FNT |
HCHP0805K4221FNTB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K4221FBTD vs HCHP0805K4221FNTB |
CHP0805K4221FN | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FN |
CHP0805K4221FWPA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K4221FBTD vs CHP0805K4221FWPA |