Part Details for HCHP0805K3011FGT by Vishay Sfernice
Overview of HCHP0805K3011FGT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0805K3011FGT
HCHP0805K3011FGT CAD Models
HCHP0805K3011FGT Part Data Attributes
|
HCHP0805K3011FGT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
HCHP0805K3011FGT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 3010 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HCHP0805K3011FGT
This table gives cross-reference parts and alternative options found for HCHP0805K3011FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0805K3011FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | HCHP0805K3011FGT vs CHP0805K3011FB |
CHP0805K3011FBPF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K3011FGT vs CHP0805K3011FBPF |
CHP0805K3011FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 3010 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | HCHP0805K3011FGT vs CHP0805K3011FBT |
CHP0805K3011FNPD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K3011FGT vs CHP0805K3011FNPD |
HCHP0805K3011FGTC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K3011FGT vs HCHP0805K3011FGTC |
HCHP0805K3011FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | HCHP0805K3011FGT vs HCHP0805K3011FGTD |