HCHP0805100PPM81.60.5%FTR0131E
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HCHP0805100PPM81.60.5%FTR0131E by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCHP0805100PPM81.60.5%FTR0131E by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0805100PPM81.60.5%FTR0131E by Vishay Intertechnologies

HCHP0805100PPM81.60.5%FTR0131E
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Reference Standard
MIL-R-55342D
Resistance
81.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. HCHP0805100PPM81.60.5%FTR0131E
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HCHP0805100PPM81.60.5%FTR0131E

This table gives cross-reference parts and alternative options found for HCHP0805100PPM81.60.5%FTR0131E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0805100PPM81.60.5%FTR0131E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP080581R60.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM81.60.5%FTR0131E vs CDP080581R60.5%100PPM/KKP5
CHP0705100PPM81.60.5%B0131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM81.60.5%FTR0131E vs CHP0705100PPM81.60.5%B0131
HCHP0805K81R6DBPT131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM81.60.5%FTR0131E vs HCHP0805K81R6DBPT131
HCHP0805100PPM81.60.5%BTRR0131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM81.60.5%FTR0131E vs HCHP0805100PPM81.60.5%BTRR0131
CDP080581R60.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM81.60.5%FTR0131E vs CDP080581R60.5%100PPM/KNP10
CDP080581R60.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM81.60.5%FTR0131E vs CDP080581R60.5%100PPM/KKP20
CDP080581R60.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM81.60.5%FTR0131E vs CDP080581R60.5%100PPM/KNS
CHP0805K81R6DB131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM81.60.5%FTR0131E vs CHP0805K81R6DB131
HCHP0705100PPM81.60.5%FE2 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM81.60.5%FTR0131E vs HCHP0705100PPM81.60.5%FE2
CDP080581R60.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 81.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM81.60.5%FTR0131E vs CDP080581R60.5%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0805100PPM81.60.5%FTR0131E by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0805100PPM81.60.5%FTR... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP0805100PPM81.60.5%FTR... would you like to use for your alert(s)?
  • Please alert me when HCHP0805100PPM81.60.5%FTR... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0805100PPM81.60.5%FTR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0805100PPM81.60.5%FTR... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0805100PPM81.60.5%FTR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0805100PPM81.60.5%FTR....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0805100PPM81.60.5%FTR0131E by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: