HCHP0705100PPM2.94M1%BTR
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HCHP0705100PPM2.94M1%BTR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2594M-12/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

CAD Models for HCHP0705100PPM2.94M1%BTR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0705100PPM2.94M1%BTR by Vishay Intertechnologies

HCHP0705100PPM2.94M1%BTR
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Reference Standard
MIL-R-55342D
Resistance
2940000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. HCHP0705100PPM2.94M1%BTR
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HCHP0705100PPM2.94M1%BTR

This table gives cross-reference parts and alternative options found for HCHP0705100PPM2.94M1%BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0705100PPM2.94M1%BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP08052M941%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0705100PPM2.94M1%BTR vs CDP08052M941%100PPM/KNP5
CDP08052M941%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0705100PPM2.94M1%BTR vs CDP08052M941%100PPM/KKS
CDP08052M941%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0705100PPM2.94M1%BTR vs CDP08052M941%100PPM/KKP10
CDP08052M941%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0705100PPM2.94M1%BTR vs CDP08052M941%100PPM/KNP20
CDP08052M941%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0705100PPM2.94M1%BTR vs CDP08052M941%100PPM/KKP20
CHP0705K2944FGT131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0705100PPM2.94M1%BTR vs CHP0705K2944FGT131
HCHP0705K2944FNT131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0705100PPM2.94M1%BTR vs HCHP0705K2944FNT131
CHP0705100PPM2.94M1%FTR0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0705100PPM2.94M1%BTR vs CHP0705100PPM2.94M1%FTR0131E2
CHP0705100PPM2.94M1%GTRE4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0705100PPM2.94M1%BTR vs CHP0705100PPM2.94M1%GTRE4
CHP0705K2944FFPT Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0705100PPM2.94M1%BTR vs CHP0705K2944FFPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0705100PPM2.94M1%BTR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0705100PPM2.94M1%BTR by Vishay Intertechnologies

  • Please alert me when HCHP0705100PPM2.94M1%BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0705100PPM2.94M1%BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0705100PPM2.94M1%BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0705100PPM2.94M1%BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0705100PPM2.94M1%BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0705100PPM2.94M1%BTR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: