Part Details for HCHP0603L6804JNPT131 by Vishay Intertechnologies
Overview of HCHP0603L6804JNPT131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603L6804JNPT131
HCHP0603L6804JNPT131 CAD Models
HCHP0603L6804JNPT131 Part Data Attributes
|
HCHP0603L6804JNPT131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603L6804JNPT131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603L6804JNPT131
This table gives cross-reference parts and alternative options found for HCHP0603L6804JNPT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L6804JNPT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03FZHJ685 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603L6804JNPT131 vs MCR03FZHJ685 |
CR-03JPB---6M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | HCHP0603L6804JNPT131 vs CR-03JPB---6M8 |
NMCR0603JT6M80 | RES,SMT,THICK FILM,6.8M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603L6804JNPT131 vs NMCR0603JT6M80 |
NMCT0603JG6M80 | RESISTOR, 0.1W, 5%, 200ppm, 6800000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603L6804JNPT131 vs NMCT0603JG6M80 |
CAS06J685CT | Fixed Resistor, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603L6804JNPT131 vs CAS06J685CT |
CR0603-16W-685JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HCHP0603L6804JNPT131 vs CR0603-16W-685JSNT |
WCR0603LF-685-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HCHP0603L6804JNPT131 vs WCR0603LF-685-J-P-LT |
RK73B1JLBC685J | RES,SMT,THICK FILM,6.8M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | HCHP0603L6804JNPT131 vs RK73B1JLBC685J |
FCF03JW-685 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603L6804JNPT131 vs FCF03JW-685 |
RMC16-685JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603L6804JNPT131 vs RMC16-685JTH |