Datasheets
HCHP0603L5601GFPT by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for HCHP0603L5601GFPT by Vishay Intertechnologies

Overview of HCHP0603L5601GFPT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP0603L5601GFPT

HCHP0603L5601GFPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP0603L5601GFPT Part Data Attributes

HCHP0603L5601GFPT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP0603L5601GFPT Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.38 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.9 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 5600 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Tolerance 2%
Working Voltage 50 V

Alternate Parts for HCHP0603L5601GFPT

This table gives cross-reference parts and alternative options found for HCHP0603L5601GFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L5601GFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CHP0603L5601GWTE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HCHP0603L5601GFPT vs CHP0603L5601GWTE
HCHP0603L5601GFTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HCHP0603L5601GFPT vs HCHP0603L5601GFTD
CHP0603L5601GBT Res,SMT,Thick Film,5.6K Ohms,50WV,2% +/-Tol,-200,200ppm TC,0604 Case Vishay Intertechnologies HCHP0603L5601GFPT vs CHP0603L5601GBT
MC06035601-GB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 2% +/-Tol, 0603, RCD Components Inc HCHP0603L5601GFPT vs MC06035601-GB
HCHP0603L5601GBTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HCHP0603L5601GFPT vs HCHP0603L5601GBTB
MC06035601-GT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 2% +/-Tol, 0603, RCD Components Inc HCHP0603L5601GFPT vs MC06035601-GT
RMC1/16-562GBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kamaya Inc HCHP0603L5601GFPT vs RMC1/16-562GBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0603L5601GFPT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0603L5601GFPT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP0603L5601GFPT would you like to use for your alert(s)?
  • Please alert me when HCHP0603L5601GFPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0603L5601GFPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0603L5601GFPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0603L5601GFPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0603L5601GFPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0603L5601GFPT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: