Datasheets
HCHP0603L2702GBT151 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,

Part Details for HCHP0603L2702GBT151 by Vishay Intertechnologies

Overview of HCHP0603L2702GBT151 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP0603L2702GBT151

HCHP0603L2702GBT151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP0603L2702GBT151 Part Data Attributes

HCHP0603L2702GBT151 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP0603L2702GBT151 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.52 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Reference Standard MIL-R-55342D
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 50 V

Alternate Parts for HCHP0603L2702GBT151

This table gives cross-reference parts and alternative options found for HCHP0603L2702GBT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L2702GBT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B1JGTPD273G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc HCHP0603L2702GBT151 vs RK73B1JGTPD273G
RK73A1JLTDD273G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc HCHP0603L2702GBT151 vs RK73A1JLTDD273G
CHP0603L2702GB131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies HCHP0603L2702GBT151 vs CHP0603L2702GB131
0603SAG0273C4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603L2702GBT151 vs 0603SAG0273C4
0603SAG0273BB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603L2702GBT151 vs 0603SAG0273BB
0603SAG0273CDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603L2702GBT151 vs 0603SAG0273CDE
0603WGG0273TBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603L2702GBT151 vs 0603WGG0273TBE
0603WGG0273C4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603L2702GBT151 vs 0603WGG0273C4
0603WGG0273T2E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HCHP0603L2702GBT151 vs 0603WGG0273T2E
RK73B1JGBC273G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc HCHP0603L2702GBT151 vs RK73B1JGBC273G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0603L2702GBT151 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0603L2702GBT151 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP0603L2702GBT151 would you like to use for your alert(s)?
  • Please alert me when HCHP0603L2702GBT151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0603L2702GBT151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0603L2702GBT151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0603L2702GBT151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0603L2702GBT151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0603L2702GBT151 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: