Part Details for HCHP0603L2003JF151 by Vishay Intertechnologies
Overview of HCHP0603L2003JF151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603L2003JF151
HCHP0603L2003JF151 CAD Models
HCHP0603L2003JF151 Part Data Attributes
|
HCHP0603L2003JF151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603L2003JF151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603L2003JF151
This table gives cross-reference parts and alternative options found for HCHP0603L2003JF151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L2003JF151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGJ0204T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L2003JF151 vs 0603WGJ0204T2E |
RK73B1JGBC204J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603L2003JF151 vs RK73B1JGBC204J |
0603SAJ0204BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L2003JF151 vs 0603SAJ0204BC |
NRCL06J204TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | NIC Components Corp | HCHP0603L2003JF151 vs NRCL06J204TR13F |
0603WGJ0204BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L2003JF151 vs 0603WGJ0204BD |
0603WGJ0204T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L2003JF151 vs 0603WGJ0204T1 |
0603WGJ0204T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L2003JF151 vs 0603WGJ0204T4E |
WCR0603LF-204-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HCHP0603L2003JF151 vs WCR0603LF-204-J-P-LT |
CHP0603200PPM200K5%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603L2003JF151 vs CHP0603200PPM200K5%FTR0131E2 |
WR06X204JTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HCHP0603L2003JF151 vs WR06X204JTR |