Part Details for HCHP0603K9880DBTC by Vishay Intertechnologies
Results Overview of HCHP0603K9880DBTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCHP0603K9880DBTC Information
HCHP0603K9880DBTC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for HCHP0603K9880DBTC
HCHP0603K9880DBTC CAD Models
HCHP0603K9880DBTC Part Data Attributes
|
HCHP0603K9880DBTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K9880DBTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 988ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 988 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K9880DBTC
This table gives cross-reference parts and alternative options found for HCHP0603K9880DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K9880DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0603-9880-DT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HCHP0603K9880DBTC vs MC0603-9880-DT |
RMP06R-988R-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 988ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603K9880DBTC vs RMP06R-988R-D |
RM06R-988R-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603K9880DBTC vs RM06R-988R-D |
MC0603-9880-DTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | HCHP0603K9880DBTC vs MC0603-9880-DTW |
MC0603-9880-DTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HCHP0603K9880DBTC vs MC0603-9880-DTQ |
RMS06R-988R-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603K9880DBTC vs RMS06R-988R-D |
CR0603D988RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603K9880DBTC vs CR0603D988RP20 |
HCHP0603K9880DWPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 988ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HCHP0603K9880DBTC vs HCHP0603K9880DWPC |
MC0603-9880-DBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 988ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | HCHP0603K9880DBTC vs MC0603-9880-DBW |
CR0603D988RD500.125W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 988ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | HCHP0603K9880DBTC vs CR0603D988RD500.125W |