Part Details for HCHP0603K4323FN by Vishay Intertechnologies
Overview of HCHP0603K4323FN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K4323FN
HCHP0603K4323FN CAD Models
HCHP0603K4323FN Part Data Attributes
|
HCHP0603K4323FN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K4323FN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K4323FN
This table gives cross-reference parts and alternative options found for HCHP0603K4323FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K4323FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF4323CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603K4323FN vs 0603WGF4323CA |
0603SAF4323CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603K4323FN vs 0603SAF4323CB |
RC0603F4323-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | HCHP0603K4323FN vs RC0603F4323-07-RG70 |
0603SAF4323T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603K4323FN vs 0603SAF4323T4 |
CRM0603AFX-4323ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | HCHP0603K4323FN vs CRM0603AFX-4323ELF |
0603WGF4323T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603K4323FN vs 0603WGF4323T5 |
0603WGF4323BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603K4323FN vs 0603WGF4323BC |
CR164323FV | Fixed Resistor, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | HCHP0603K4323FN vs CR164323FV |
RK73H1JT4323F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603K4323FN vs RK73H1JT4323F |
0603SAF4323C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603K4323FN vs 0603SAF4323C2E |