Part Details for HCHP0603K2610DF151 by Vishay Intertechnologies
Overview of HCHP0603K2610DF151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K2610DF151
HCHP0603K2610DF151 CAD Models
HCHP0603K2610DF151 Part Data Attributes
|
HCHP0603K2610DF151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K2610DF151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K2610DF151
This table gives cross-reference parts and alternative options found for HCHP0603K2610DF151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K2610DF151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW16K2610DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603K2610DF151 vs RMSW16K2610DB |
RC0603DR-10261R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | HCHP0603K2610DF151 vs RC0603DR-10261R |
CHP0603100PPM2610.5%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K2610DF151 vs CHP0603100PPM2610.5%GTRE4 |
CR0603-16W-2610DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HCHP0603K2610DF151 vs CR0603-16W-2610DSNT |
TSR3GTD2610V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603K2610DF151 vs TSR3GTD2610V |
RMNW16K2610DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603K2610DF151 vs RMNW16K2610DB |
RC0603DR-07261R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | HCHP0603K2610DF151 vs RC0603DR-07261R |
RK73H1JLTDB2610D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603K2610DF151 vs RK73H1JLTDB2610D |
HCHP0603K2610DNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K2610DF151 vs HCHP0603K2610DNT151 |
CHP0603100PPM2610.5%BTRR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K2610DF151 vs CHP0603100PPM2610.5%BTRR0131 |