Datasheets
HCHP0603K1580FGTA by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for HCHP0603K1580FGTA by Vishay Intertechnologies

Overview of HCHP0603K1580FGTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP0603K1580FGTA

HCHP0603K1580FGTA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP0603K1580FGTA Part Data Attributes

HCHP0603K1580FGTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP0603K1580FGTA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.38 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.9 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 158 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for HCHP0603K1580FGTA

This table gives cross-reference parts and alternative options found for HCHP0603K1580FGTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K1580FGTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603F158RP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ever Ohms Technology Co Ltd HCHP0603K1580FGTA vs CR0603F158RP20
MC0603-1580-FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc HCHP0603K1580FGTA vs MC0603-1580-FT
RC03K1580FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd HCHP0603K1580FGTA vs RC03K1580FB
CHP0603K1580FWTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HCHP0603K1580FGTA vs CHP0603K1580FWTD
CR0603F158RP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ever Ohms Technology Co Ltd HCHP0603K1580FGTA vs CR0603F158RP10
CR0603F158RP050.125W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ever Ohms Technology Co Ltd HCHP0603K1580FGTA vs CR0603F158RP050.125W
RS03K1580FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd HCHP0603K1580FGTA vs RS03K1580FBL
HCHP0603K1580FWPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies HCHP0603K1580FGTA vs HCHP0603K1580FWPF
MC0603-1580-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc HCHP0603K1580FGTA vs MC0603-1580-FB101
MC0603P-1580-FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc HCHP0603K1580FGTA vs MC0603P-1580-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0603K1580FGTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0603K1580FGTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP0603K1580FGTA would you like to use for your alert(s)?
  • Please alert me when HCHP0603K1580FGTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0603K1580FGTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0603K1580FGTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0603K1580FGTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0603K1580FGTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0603K1580FGTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: