Part Details for HCHP0603200PPM6.8M5%BTR0131 by Vishay Intertechnologies
Overview of HCHP0603200PPM6.8M5%BTR0131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603200PPM6.8M5%BTR0131
HCHP0603200PPM6.8M5%BTR0131 CAD Models
HCHP0603200PPM6.8M5%BTR0131 Part Data Attributes
|
HCHP0603200PPM6.8M5%BTR0131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603200PPM6.8M5%BTR0131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603200PPM6.8M5%BTR0131
This table gives cross-reference parts and alternative options found for HCHP0603200PPM6.8M5%BTR0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM6.8M5%BTR0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16-685JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | HCHP0603200PPM6.8M5%BTR0131 vs RMC1/16-685JTP |
0603WGJ0685BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%BTR0131 vs 0603WGJ0685BAE |
CR0603-10W-685JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | HCHP0603200PPM6.8M5%BTR0131 vs CR0603-10W-685JSNT-13 |
0603WGJ0685B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%BTR0131 vs 0603WGJ0685B3 |
RK73K1JLTP685J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603200PPM6.8M5%BTR0131 vs RK73K1JLTP685J |
WR06X685JG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | HCHP0603200PPM6.8M5%BTR0131 vs WR06X685JG |
0603SAJ0685BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%BTR0131 vs 0603SAJ0685BBE |
0603SAJ0685CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%BTR0131 vs 0603SAJ0685CB |
0603SAJ0685TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%BTR0131 vs 0603SAJ0685TCE |
0603WGJ0685B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%BTR0131 vs 0603WGJ0685B3E |