Part Details for HCHP0603200PPM30K5%NR0151E2 by Vishay Intertechnologies
Overview of HCHP0603200PPM30K5%NR0151E2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603200PPM30K5%NR0151E2
HCHP0603200PPM30K5%NR0151E2 CAD Models
HCHP0603200PPM30K5%NR0151E2 Part Data Attributes
|
HCHP0603200PPM30K5%NR0151E2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603200PPM30K5%NR0151E2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603200PPM30K5%NR0151E2
This table gives cross-reference parts and alternative options found for HCHP0603200PPM30K5%NR0151E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM30K5%NR0151E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0303CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM30K5%NR0151E2 vs 0603SAJ0303CD |
0603WGJ0303T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM30K5%NR0151E2 vs 0603WGJ0303T4 |
WR06X303JQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HCHP0603200PPM30K5%NR0151E2 vs WR06X303JQR |
RK73B1JTTPD303J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HCHP0603200PPM30K5%NR0151E2 vs RK73B1JTTPD303J |
RK73B1JGTB303J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603200PPM30K5%NR0151E2 vs RK73B1JGTB303J |
WR06X303JT | RESISTOR, 0.1W, 5%, 200ppm, 30000ohm, SURFACE MOUNT, 0603, CHIP | Walsin Technology Corporation | HCHP0603200PPM30K5%NR0151E2 vs WR06X303JT |
0603WGJ0303TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM30K5%NR0151E2 vs 0603WGJ0303TDE |
CR16TR303J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | HCHP0603200PPM30K5%NR0151E2 vs CR16TR303J |
0603SAJ0303TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM30K5%NR0151E2 vs 0603SAJ0303TC |
0603SAJ0303CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM30K5%NR0151E2 vs 0603SAJ0303CCE |