HCHP0603200PPM3.3K5%WTRR0151E4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of HCHP0603200PPM3.3K5%WTRR0151E4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCHP0603200PPM3.3K5%WTRR0151E4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0603200PPM3.3K5%WTRR0151E4 by Vishay Intertechnologies

HCHP0603200PPM3.3K5%WTRR0151E4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-55342D
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. HCHP0603200PPM3.3K5%WTRR0151E4
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for HCHP0603200PPM3.3K5%WTRR0151E4

This table gives cross-reference parts and alternative options found for HCHP0603200PPM3.3K5%WTRR0151E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM3.3K5%WTRR0151E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JGBC332J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc HCHP0603200PPM3.3K5%WTRR0151E4 vs RK73B1JGBC332J
FCF03JS-332-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HCHP0603200PPM3.3K5%WTRR0151E4 vs FCF03JS-332-W
FPF03JV-332 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HCHP0603200PPM3.3K5%WTRR0151E4 vs FPF03JV-332
CRS0603AJW-332ELF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc HCHP0603200PPM3.3K5%WTRR0151E4 vs CRS0603AJW-332ELF
RK73B1JTBC332J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc HCHP0603200PPM3.3K5%WTRR0151E4 vs RK73B1JTBC332J
HCHP0603L3301JWPT151 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies HCHP0603200PPM3.3K5%WTRR0151E4 vs HCHP0603L3301JWPT151
FCF03JV-332 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HCHP0603200PPM3.3K5%WTRR0151E4 vs FCF03JV-332
NRCS06J332TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp HCHP0603200PPM3.3K5%WTRR0151E4 vs NRCS06J332TRF
RK73B1JXBK332J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc HCHP0603200PPM3.3K5%WTRR0151E4 vs RK73B1JXBK332J
RMC16-332JTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc HCHP0603200PPM3.3K5%WTRR0151E4 vs RMC16-332JTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0603200PPM3.3K5%WTRR0151E4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0603200PPM3.3K5%WTRR0... by Vishay Intertechnologies

  • Please alert me when HCHP0603200PPM3.3K5%WTRR0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCHP0603200PPM3.3K5%WTRR0... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0603200PPM3.3K5%WTRR0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCHP0603200PPM3.3K5%WTRR0... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0603200PPM3.3K5%WTRR0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0603200PPM3.3K5%WTRR0151E4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: