Part Details for HCHP0603100PPM3010.5%WTR0131E4 by Vishay Intertechnologies
Overview of HCHP0603100PPM3010.5%WTR0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM3010.5%WTR0131E4
HCHP0603100PPM3010.5%WTR0131E4 CAD Models
HCHP0603100PPM3010.5%WTR0131E4 Part Data Attributes
|
HCHP0603100PPM3010.5%WTR0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM3010.5%WTR0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM3010.5%WTR0131E4
This table gives cross-reference parts and alternative options found for HCHP0603100PPM3010.5%WTR0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM3010.5%WTR0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTD3010D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM3010.5%WTR0131E4 vs RK73H1JXTD3010D |
RM06DLN3010 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | HCHP0603100PPM3010.5%WTR0131E4 vs RM06DLN3010 |
RK73H1JRTTDB3010D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM3010.5%WTR0131E4 vs RK73H1JRTTDB3010D |
CHP0603K3010DGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM3010.5%WTR0131E4 vs CHP0603K3010DGT131 |
RK73H1JTTDB3010D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM3010.5%WTR0131E4 vs RK73H1JTTDB3010D |
RK73H1JLTDB3010D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM3010.5%WTR0131E4 vs RK73H1JLTDB3010D |
CR0603-16W-3010DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HCHP0603100PPM3010.5%WTR0131E4 vs CR0603-16W-3010DSNT |
RK73H1JLTPD3010D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM3010.5%WTR0131E4 vs RK73H1JLTPD3010D |
HCHP0603K3010DFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM3010.5%WTR0131E4 vs HCHP0603K3010DFT131 |
TSR3GTD3010V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603100PPM3010.5%WTR0131E4 vs TSR3GTD3010V |