Part Details for HCHP0603100PPM2801%G0131E4 by Vishay Intertechnologies
Overview of HCHP0603100PPM2801%G0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM2801%G0131E4
HCHP0603100PPM2801%G0131E4 CAD Models
HCHP0603100PPM2801%G0131E4 Part Data Attributes
|
HCHP0603100PPM2801%G0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM2801%G0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM2801%G0131E4
This table gives cross-reference parts and alternative options found for HCHP0603100PPM2801%G0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM2801%G0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K2800FN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM2801%G0131E4 vs HCHP0603K2800FN |
0603WGF2800BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM2801%G0131E4 vs 0603WGF2800BBE |
9C06031A2800FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | HCHP0603100PPM2801%G0131E4 vs 9C06031A2800FKPF4 |
RK73H1JRTTDB2800F | RES,SMT,THICK FILM,280 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | HCHP0603100PPM2801%G0131E4 vs RK73H1JRTTDB2800F |
0603WGF2800TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM2801%G0131E4 vs 0603WGF2800TBE |
RC1608F2800FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | HCHP0603100PPM2801%G0131E4 vs RC1608F2800FS |
RMC1/16K2800FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | HCHP0603100PPM2801%G0131E4 vs RMC1/16K2800FTH |
0603WGF2800C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM2801%G0131E4 vs 0603WGF2800C4E |
0603WGF2800T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM2801%G0131E4 vs 0603WGF2800T5 |
FCF03FT-2800 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603100PPM2801%G0131E4 vs FCF03FT-2800 |