Part Details for HCHP0603100PPM2430.5%F0131E2 by Vishay Intertechnologies
Overview of HCHP0603100PPM2430.5%F0131E2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM2430.5%F0131E2
HCHP0603100PPM2430.5%F0131E2 CAD Models
HCHP0603100PPM2430.5%F0131E2 Part Data Attributes
|
HCHP0603100PPM2430.5%F0131E2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM2430.5%F0131E2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM2430.5%F0131E2
This table gives cross-reference parts and alternative options found for HCHP0603100PPM2430.5%F0131E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM2430.5%F0131E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM2430.5%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM2430.5%F0131E2 vs HCHP0603100PPM2430.5%FE2 |
CR16TR2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | HCHP0603100PPM2430.5%F0131E2 vs CR16TR2430D |
RCS1608D2430AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603100PPM2430.5%F0131E2 vs RCS1608D2430AS |
CAS06D2430CT | Fixed Resistor, 0.1W, 243ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603100PPM2430.5%F0131E2 vs CAS06D2430CT |
RK73H1JGTPD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM2430.5%F0131E2 vs RK73H1JGTPD2430D |
RCS1608D2430CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603100PPM2430.5%F0131E2 vs RCS1608D2430CS |
RC0603DR-13243R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | HCHP0603100PPM2430.5%F0131E2 vs RC0603DR-13243R |
CHP0603K2430DB131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM2430.5%F0131E2 vs CHP0603K2430DB131 |
RK73H1JGTDB2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM2430.5%F0131E2 vs RK73H1JGTDB2430D |
HCHP0603K2430DWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM2430.5%F0131E2 vs HCHP0603K2430DWT131 |