Part Details for HCHP0603100PPM14.30.5%FTRR0151 by Vishay Intertechnologies
Overview of HCHP0603100PPM14.30.5%FTRR0151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM14.30.5%FTRR0151
HCHP0603100PPM14.30.5%FTRR0151 CAD Models
HCHP0603100PPM14.30.5%FTRR0151 Part Data Attributes
|
HCHP0603100PPM14.30.5%FTRR0151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM14.30.5%FTRR0151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM14.30.5%FTRR0151
This table gives cross-reference parts and alternative options found for HCHP0603100PPM14.30.5%FTRR0151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM14.30.5%FTRR0151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K14R3DGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM14.30.5%FTRR0151 vs HCHP0603K14R3DGT131 |
WF06H14R3DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HCHP0603100PPM14.30.5%FTRR0151 vs WF06H14R3DTL |
RCS1608D14R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603100PPM14.30.5%FTRR0151 vs RCS1608D14R3AS |
RK73H1JXTP14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM14.30.5%FTRR0151 vs RK73H1JXTP14R3D |
HCHP0603100PPM14.30.5%GR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM14.30.5%FTRR0151 vs HCHP0603100PPM14.30.5%GR0151E4 |
RMS06DL14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HCHP0603100PPM14.30.5%FTRR0151 vs RMS06DL14R3 |
RMGW16K14R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603100PPM14.30.5%FTRR0151 vs RMGW16K14R3DB |
RK73H1JGTDB14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM14.30.5%FTRR0151 vs RK73H1JGTDB14R3D |
HCHP0603K14R3DN151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM14.30.5%FTRR0151 vs HCHP0603K14R3DN151 |
TSR3GTD14R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603100PPM14.30.5%FTRR0151 vs TSR3GTD14R3V |