HCHP0505K5833DNT
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 0.5 %, 100 ppm, 583000 ohm, SURFACE MOUNT, 0505, CHIP, ROHS COMPLIANT

Overview of HCHP0505K5833DNT by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCHP0505K5833DNT by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0505K5833DNT by Vishay Sfernice

HCHP0505K5833DNT
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0505
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.38 mm
Package Length
1.22 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
583000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0505
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. HCHP0505K5833DNT
    Vishay Sfernice
    RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 0.5 %, 100 ppm, 583000 ohm, SURFACE MOUNT, 0505, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for HCHP0505K5833DNT

This table gives cross-reference parts and alternative options found for HCHP0505K5833DNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0505K5833DNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP0505K5833DGPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 583000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K5833DNT vs HCHP0505K5833DGPF
CHP0505K5833DFPD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 583000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K5833DNT vs CHP0505K5833DFPD
HCHP0505K5833DNTC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 583000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K5833DNT vs HCHP0505K5833DNTC
CHP0505K5833DFPA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 583000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K5833DNT vs CHP0505K5833DFPA
CHP0505K5833DNPE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 583000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K5833DNT vs CHP0505K5833DNPE
CHP0505K5833DGPB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 583000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K5833DNT vs CHP0505K5833DGPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0505K5833DNT by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0505K5833DNT by Vishay Sfernice

Select Manufacturer
Which Manufacturer of HCHP0505K5833DNT would you like to use for your alert(s)?
  • Please alert me when HCHP0505K5833DNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0505K5833DNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0505K5833DNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0505K5833DNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0505K5833DNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0505K5833DNT by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: