Part Details for HCHP0505K1332FBT151 by Vishay Intertechnologies
Overview of HCHP0505K1332FBT151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0505K1332FBT151
HCHP0505K1332FBT151 CAD Models
HCHP0505K1332FBT151 Part Data Attributes
|
HCHP0505K1332FBT151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0505K1332FBT151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0505K1332FBT151
This table gives cross-reference parts and alternative options found for HCHP0505K1332FBT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0505K1332FBT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0550CA13K3FKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13300 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | HCHP0505K1332FBT151 vs RC0550CA13K3FKNW |
RC0550BG13K3FKS5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505K1332FBT151 vs RC0550BG13K3FKS5 |
RC0550BD13K3FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505K1332FBT151 vs RC0550BD13K3FKNF |
RC0550BA13K3FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505K1332FBT151 vs RC0550BA13K3FKNF |
RC0550CB13K3FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505K1332FBT151 vs RC0550CB13K3FKN5 |
HCHP0505K1332FNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | HCHP0505K1332FBT151 vs HCHP0505K1332FNT151 |
RC0550BE13K3FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505K1332FBT151 vs RC0550BE13K3FKN5 |
CHP0505100PPM13.3K1%NTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | HCHP0505K1332FBT151 vs CHP0505100PPM13.3K1%NTRE2 |
HCHP0505100PPM13.3K1%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | HCHP0505K1332FBT151 vs HCHP0505100PPM13.3K1%G0131E4 |