HCHP0505K1052FB151
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,

Overview of HCHP0505K1052FB151 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCHP0505K1052FB151 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0505K1052FB151 by Vishay Intertechnologies

HCHP0505K1052FB151
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.27 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-55342D
Resistance
10500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0505
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. HCHP0505K1052FB151
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,
    VS

Alternate Parts for HCHP0505K1052FB151

This table gives cross-reference parts and alternative options found for HCHP0505K1052FB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0505K1052FB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0550CE10K5FKSF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K1052FB151 vs RC0550CE10K5FKSF
RC0550BG10K5FKE5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K1052FB151 vs RC0550BG10K5FKE5
RC0550CA10K5FKNF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K1052FB151 vs RC0550CA10K5FKNF
RC0550BE10K5FKN1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies HCHP0505K1052FB151 vs RC0550BE10K5FKN1
RC0550AD10K5FKNW RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 10500 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Techno HCHP0505K1052FB151 vs RC0550AD10K5FKNW
HCHP0505100PPM10.5K1%NE2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies HCHP0505K1052FB151 vs HCHP0505100PPM10.5K1%NE2
HCHP0505100PPM10.5K1%NTR0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies HCHP0505K1052FB151 vs HCHP0505100PPM10.5K1%NTR0131E2
CHP0505K1052FFT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies HCHP0505K1052FB151 vs CHP0505K1052FFT131

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0505K1052FB151 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0505K1052FB151 by Vishay Intertechnologies

  • Please alert me when HCHP0505K1052FB151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCHP0505K1052FB151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0505K1052FB151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCHP0505K1052FB151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0505K1052FB151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0505K1052FB151 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: