Part Details for HCHP0505100PPM1541%FTR0131E2 by Vishay Intertechnologies
Overview of HCHP0505100PPM1541%FTR0131E2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0505100PPM1541%FTR0131E2
HCHP0505100PPM1541%FTR0131E2 CAD Models
HCHP0505100PPM1541%FTR0131E2 Part Data Attributes
|
HCHP0505100PPM1541%FTR0131E2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0505100PPM1541%FTR0131E2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0505100PPM1541%FTR0131E2
This table gives cross-reference parts and alternative options found for HCHP0505100PPM1541%FTR0131E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0505100PPM1541%FTR0131E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0505100PPM1541%B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs HCHP0505100PPM1541%B |
RC0550AD154RFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs RC0550AD154RFKN1 |
RC0550AG154RFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs RC0550AG154RFKEW |
HCHP0505100PPM1541%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs HCHP0505100PPM1541%GE4 |
RC0550BB154RFKNB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 154 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | HCHP0505100PPM1541%FTR0131E2 vs RC0550BB154RFKNB |
RC0550CE154RFKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 154 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | HCHP0505100PPM1541%FTR0131E2 vs RC0550CE154RFKNT |
RC0550AG154RFKET | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs RC0550AG154RFKET |
RC0550BE154RFKF5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs RC0550BE154RFKF5 |
RC0550AE154RFKSW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 154 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Techno | HCHP0505100PPM1541%FTR0131E2 vs RC0550AE154RFKSW |
HCHP0505K1540FNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | HCHP0505100PPM1541%FTR0131E2 vs HCHP0505K1540FNT151 |