Part Details for HCHP0502K1433FFPD by Vishay Intertechnologies
Overview of HCHP0502K1433FFPD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0502K1433FFPD
HCHP0502K1433FFPD CAD Models
HCHP0502K1433FFPD Part Data Attributes
|
HCHP0502K1433FFPD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0502K1433FFPD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0502 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0502K1433FFPD
This table gives cross-reference parts and alternative options found for HCHP0502K1433FFPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0502K1433FFPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0502K1433FGPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs CHP0502K1433FGPA |
HCHP0502K1433FNPC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs HCHP0502K1433FNPC |
HCHP0502K1433FFPC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs HCHP0502K1433FFPC |
CHP0502K1433FFPF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs CHP0502K1433FFPF |
HCHP0502K1433FBW | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs HCHP0502K1433FBW |
CHP0502K1433FGPD | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs CHP0502K1433FGPD |
HCHP0502K1433FGPD | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs HCHP0502K1433FGPD |
CHP0502K1433FFTA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs CHP0502K1433FFTA |
HCHP0502K1433FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | HCHP0502K1433FFPD vs HCHP0502K1433FGTD |