Part Details for HCHP0502100PPM6.81M1%WTRE4 by Vishay Intertechnologies
Overview of HCHP0502100PPM6.81M1%WTRE4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3381M1GJA2-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3381M1GJA1-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3381M1GJA-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HCHP0502100PPM6.81M1%WTRE4
HCHP0502100PPM6.81M1%WTRE4 CAD Models
HCHP0502100PPM6.81M1%WTRE4 Part Data Attributes
|
HCHP0502100PPM6.81M1%WTRE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0502100PPM6.81M1%WTRE4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 6810000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0502100PPM6.81M1%WTRE4
This table gives cross-reference parts and alternative options found for HCHP0502100PPM6.81M1%WTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0502100PPM6.81M1%WTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0502100PPM6.81M1%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0502, | Vishay Intertechnologies | HCHP0502100PPM6.81M1%WTRE4 vs HCHP0502100PPM6.81M1%WR0151E4 |
HCHP0502K6814FWT151 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0502, | Vishay Intertechnologies | HCHP0502100PPM6.81M1%WTRE4 vs HCHP0502K6814FWT151 |