Part Details for HCGF5A2W123Y by Hitachi Ltd
Overview of HCGF5A2W123Y by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCGF5A2W123Y
HCGF5A2W123Y CAD Models
HCGF5A2W123Y Part Data Attributes
|
HCGF5A2W123Y
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCGF5A2W123Y
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 54 mA | |
Manufacturer Series | HCGF5 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 23600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for HCGF5A2W123Y
This table gives cross-reference parts and alternative options found for HCGF5A2W123Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF5A2W123Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF5A2W123Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HCGF5A2W123Y vs HCGF5A2W123Y |
ECOG2WP123F(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | HCGF5A2W123Y vs ECOG2WP123F(F) |
HCGF6A2W123YF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HCGF5A2W123Y vs HCGF6A2W123YF |
450LSU12000MM590X241 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HCGF5A2W123Y vs 450LSU12000MM590X241 |
RWF450LGSN12000MBG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2W123Y vs RWF450LGSN12000MBG19 |
ECOG2WP123FN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 12000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | HCGF5A2W123Y vs ECOG2WP123FN |
EEGTA2W123J(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | HCGF5A2W123Y vs EEGTA2W123J(F) |
B43310A5129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT | TDK Epcos | HCGF5A2W123Y vs B43310A5129M000 |
LQR2W123MSMJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT | Nichicon Corporation | HCGF5A2W123Y vs LQR2W123MSMJ |
B43456A5129M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 12000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | HCGF5A2W123Y vs B43456A5129M006 |