Part Details for HCF4068BEY by STMicroelectronics
Overview of HCF4068BEY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4068BEY
HCF4068BEY CAD Models
HCF4068BEY Part Data Attributes
|
HCF4068BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4068BEY
STMicroelectronics
4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4068BEY
This table gives cross-reference parts and alternative options found for HCF4068BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4068BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14068BCP | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HCF4068BEY vs MC14068BCP |
HCC4068BF | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | HCF4068BEY vs HCC4068BF |
CD4068BFMSR | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14 | Intersil Corporation | HCF4068BEY vs CD4068BFMSR |
5962R9661002VCX | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HCF4068BEY vs 5962R9661002VCX |
5962R9661001VCC | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HCF4068BEY vs 5962R9661001VCC |
CD4068BFX | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HCF4068BEY vs CD4068BFX |
MC14068BCL | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HCF4068BEY vs MC14068BCL |
MC14068BCPD | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HCF4068BEY vs MC14068BCPD |
CD4068BF | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HCF4068BEY vs CD4068BF |
MC14068BCPDS | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | HCF4068BEY vs MC14068BCPDS |