Datasheets
HCF4014BM1 by: STMicroelectronics

4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16

Part Details for HCF4014BM1 by STMicroelectronics

Overview of HCF4014BM1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for HCF4014BM1

HCF4014BM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCF4014BM1 Part Data Attributes

HCF4014BM1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCF4014BM1 STMicroelectronics 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 3
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 320 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 8.5 MHz

Alternate Parts for HCF4014BM1

This table gives cross-reference parts and alternative options found for HCF4014BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4014BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933372670653 Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia HCF4014BM1 vs 933372670653
MC14014BDR2 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HCF4014BM1 vs MC14014BDR2
933372670652 Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia HCF4014BM1 vs 933372670652
CD4014BM96E4 Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC HCF4014BM1 vs CD4014BM96E4
CD4014BM96 CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 Texas Instruments HCF4014BM1 vs CD4014BM96
933372670652 IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register NXP Semiconductors HCF4014BM1 vs 933372670652
CD4014BMT CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 Texas Instruments HCF4014BM1 vs CD4014BMT
CD4014BCM Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HCF4014BM1 vs CD4014BCM
MC14014BD 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi HCF4014BM1 vs MC14014BD
MC14014BD 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HCF4014BM1 vs MC14014BD
Part Number Description Manufacturer Compare
CD4014BPWG4 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HCF4014BM1 vs CD4014BPWG4
CD4014BPWE4 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HCF4014BM1 vs CD4014BPWE4
CD4014BNSR Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC HCF4014BM1 vs CD4014BNSR
CD4014BNSRE4 Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC HCF4014BM1 vs CD4014BNSRE4
CD4014BPW CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125 Texas Instruments HCF4014BM1 vs CD4014BPW
MC14014BFG 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SO-16 onsemi HCF4014BM1 vs MC14014BFG
CD4014BME4 Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC HCF4014BM1 vs CD4014BME4
MC14014BFR1 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SO-16 onsemi HCF4014BM1 vs MC14014BFR1
CD4014BCM Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HCF4014BM1 vs CD4014BCM
HEF4014BT,653 HEF4014B - 8-bit static shift register SOP 16-Pin NXP Semiconductors HCF4014BM1 vs HEF4014BT,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4014BM1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4014BM1 by STMicroelectronics

  • Please alert me when HCF4014BM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCF4014BM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4014BM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCF4014BM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4014BM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4014BM1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: