Part Details for HCD370/DRCR-5.000MHZ by Golledge Electronics Ltd
Overview of HCD370/DRCR-5.000MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HCD370/DRCR-5.000MHZ
HCD370/DRCR-5.000MHZ CAD Models
HCD370/DRCR-5.000MHZ Part Data Attributes:
|
HCD370/DRCR-5.000MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
HCD370/DRCR-5.000MHZ
Golledge Electronics Ltd
Oscillator, 5MHz Min, 20MHz Max, 5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | DIP5/6,1,350 | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/6,1,350 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO |