Part Details for HCC4532BKT by STMicroelectronics
Overview of HCC4532BKT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HCC4532BKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4532BKT
|
Avnet Americas | HCC-45 Rad-Hard 8-Input Priority Encoder CMOS 3V to 20V Solder Dip 16-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4532BKT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for HCC4532BKT
HCC4532BKT CAD Models
HCC4532BKT Part Data Attributes
|
HCC4532BKT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4532BKT
STMicroelectronics
Rad-hard 8-input priority encoder
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | FLAT16 ESA FP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SEATED HGT CALCULATED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
Length | 9.94 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | STRIP PACK | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.91 mm |