Part Details for HCC4514BKT by STMicroelectronics
Overview of HCC4514BKT by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for HCC4514BKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4514BKT
|
Avnet Americas | 4-Bit Latch/4-to-16 Line Decoder 24-Pin FLAT T/R - Bulk (Alt: HCC4514BKT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4514BKT
|
Avnet Americas | HCC40 Rad-Hard 4-bit Latch/4-to-16 Line Decoder Output High CMOS 3V to 20V Solder Dip 24-Pin Flat SMD T/R - Bulk (Alt: HCC4514BKT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4514BKT
|
Avnet Silica | 4-Bit Latch/4-to-16 Line Decoder 24-Pin FLAT T/R (Alt: HCC4514BKT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HCC4514BKT
HCC4514BKT CAD Models
HCC4514BKT Part Data Attributes
|
HCC4514BKT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4514BKT
STMicroelectronics
Rad-hard 4-bit Latch / 4-to-16 line decoder output high
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFF, | |
Manufacturer Package Code | FLAT24 FP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDFP-F24 | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V |