Part Details for HCC40106BKG by STMicroelectronics
Overview of HCC40106BKG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HCC40106BKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC40106BKG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: HCC40106BKG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC40106BKG
|
Avnet Americas | HCC40 Rad-Hard Hex Schmitt Trigger CMOS 3V to 20V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: HCC40106BKG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for HCC40106BKG
HCC40106BKG CAD Models
HCC40106BKG Part Data Attributes
|
HCC40106BKG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC40106BKG
STMicroelectronics
Rad-hard hex schmitt trigger
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, | |
Manufacturer Package Code | FLAT14 ESA FP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SEATED HT-CALCULATED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.95 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 6.91 mm |